Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,640 In Stock
Need more?
665 Delivery in 1-3 Business Days(US stock)
975 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.770 |
| 10+ | $3.630 |
| 25+ | $3.260 |
| 50+ | $3.130 |
| 100+ | $3.000 |
| 250+ | $2.780 |
| 500+ | $2.650 |
| 1000+ | $2.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1371U+T&R
Newark Part No.68AH9622
Technical Datasheet
Date FormatBinary
Clock FormatBinary
Clock IC TypeBinary Counter
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Clock IC Case StyleµSOP
No. of Pins8Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Date Format
Binary
Clock IC Type
Binary Counter
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Clock Format
Binary
Supply Voltage Min
1.7V
Clock IC Case Style
µSOP
IC Interface Type
I2C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate