Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1394U-33+T&R
Newark Part No.73Y1268
Technical Datasheet
Packaging Options
2,392 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 10+ | $4.290 |
| 25+ | $3.960 |
| 50+ | $3.770 |
| 100+ | $3.590 |
| 250+ | $3.420 |
| 500+ | $3.310 |
| 1000+ | $3.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1394U-33+T&R
Newark Part No.73Y1268
Technical Datasheet
Date FormatDay; Date; Month; Year
Clock FormatHH:MM:SS:hh
Clock IC TypeAlarm RTC
Supply Voltage Min2.97V
Supply Voltage Max5.5V
Clock IC Case StyleµSOP
No. of Pins10Pins
IC Interface TypeSPI
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Date Format
Day; Date; Month; Year
Clock IC Type
Alarm RTC
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Clock Format
HH:MM:SS:hh
Supply Voltage Min
2.97V
Clock IC Case Style
µSOP
IC Interface Type
SPI
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability