Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1402-RP8+
Newark Part No.73Y1272
Your Part Number
Technical Datasheet
114 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.190 |
| 10+ | $24.840 |
| 25+ | $24.460 |
| 50+ | $24.080 |
| 100+ | $23.680 |
| 250+ | $23.450 |
| 500+ | $22.970 |
Price for:Each
Minimum: 1
Multiple: 1
$26.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1402-RP8+
Newark Part No.73Y1272
Technical Datasheet
Accessory Type1-Wire Network Cable
For Use WithiButtons & Capsule Products
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DS1402-RP8+ is a 1-wire network cable. It can touch any iButton but can only hold the F5 version iButtons. This iButton probe cable provides connectivity to any USB, serial or parallel port 1-wire adapter. The applications of this 1 wire network cable range from software protection and access control to asset management and thermal monitoring through handheld computers.
- 2.4m (8ft) cable
- Convenient off-the-shelf connectivity
- Connects from DS9490R, DS9097U (any version), DS9097, DS9097E to any iButton
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
1-Wire Network Cable
Product Range
-
SVHC
No SVHC (25-Jun-2025)
For Use With
iButtons & Capsule Products
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability