Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 10+ | $3.610 |
| 25+ | $3.310 |
| 50+ | $3.160 |
| 100+ | $3.000 |
| 250+ | $2.860 |
| 500+ | $2.770 |
Product Information
Product Overview
The DS1818R-10+T&R is an EconoReset Supervisory Circuit with pushbutton. The DS1818 EconoReset uses a precision temperature-compensated reference and comparator circuit to monitor the status of the power supply (VCC). When an out-of-tolerance condition is detected, an internal power-fail signal is generated which forces reset to the active state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for approximately 150 ms to allow the power supply and processor to stabilize. The DS1818 also monitors a pushbutton on the reset output. If the reset line is pulled low, a reset is generated upon release and the DS1818 output will be held in reset output low for typically 150ms.
- Improves reliability of processor operation - Monitors pushbutton for external override
- Efficient open-drain output with internal 5.5kΩ pull-up resistor saves power and space
- Allows for easy design with no complicated settings
Applications
Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.88V
1V
Active-Low
3Pins
150ms
85°C
-
No SVHC (04-Feb-2026)
SOT-23
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
-
-
2.88V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate