Print Page
Image is for illustrative purposes only. Please refer to product description.
561 In Stock
Need more?
82 Delivery in 1-3 Business Days(US stock)
479 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 10+ | $2.230 |
| 25+ | $2.200 |
| 50+ | $2.190 |
| 150+ | $2.190 |
| 300+ | $1.950 |
| 525+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2401AZ+
Newark Part No.34AK1786
Technical Datasheet
IC FunctionSilicon Serial Number
Supply Voltage Min3V
Supply Voltage Max5.25V
IC Package TypeSOT-223
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
Silicon Serial Number
Supply Voltage Max
5.25V
No. of Pins
4Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
3V
IC Package Type
SOT-223
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate