
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.410 | $3.41 |
| Total Price | $3.41 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 10+ | $2.560 |
| 25+ | $2.350 |
| 50+ | $2.230 |
| 100+ | $2.110 |
| 250+ | $2.000 |
| 500+ | $1.930 |
| 1000+ | $1.830 |
Product Information
Product Overview
DS2411P+T&R silicon serial number is a low-cost, electronic registration number with or without an external power supply. It provides an absolutely unique identity that can be determined with a minimal electronic interface (typically, a single port pin of a microcontroller). The DS2411’s registration number is a 64-bit unique ROM that includes a unique 48-bit serial number, an 8-bit CRC, and an 8-bit family code (01h). Data is transferred serially through the Analog Devices 1-Wire protocol. For the DS2411, an external power supply is required, extending the operating voltage range of the device below typical 1-wire devices. The DS2411A does not require an external power supply and has a typical 1-wire operating voltage range. However, it is functionally equivalent to the DS2411, but with differing electrical parameters.
- Built-in multidrop controller enables multiple DS2411s to reside on a common 1-Wire® network
- Directly connects to a single-port pin of a microprocessor and communicates at up to 15.4kbps
- Supply voltage range from 1.5 to 5.25V
- Active supply current is 100µs maximum
- Rising edge holdoff is 1.25µs min at standard speed
- Recovery time is 5µs min at standard speed, RPUP=2.2kohm
- 6 TSOC package
- Temperature range from -40°C to +85°C
Technical Specifications
Silicon Serial Number
5.25V
6Pins
85°C
-
No SVHC (04-Feb-2026)
1.5V
TSOC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
