Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2431G+T&R
Newark Part No.68AC5080
Product Range1Kbit 1-Wire Serial EEPROM
Technical Datasheet
779 In Stock
Need more?
86 Delivery in 1-3 Business Days(US stock)
693 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.480 |
10+ | $1.480 |
25+ | $1.480 |
50+ | $1.480 |
100+ | $1.480 |
250+ | $1.480 |
500+ | $1.480 |
1000+ | $1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2431G+T&R
Newark Part No.68AC5080
Product Range1Kbit 1-Wire Serial EEPROM
Technical Datasheet
Memory Size1Kbit
Memory Density1Kbit
Memory Configuration4Pages x 256bit
EEPROM Memory Configuration4Pages x 256bit
Interfaces1-Wire
Memory Interface TypeSerial 1-Wire
Clock Frequency-
Clock Frequency Max-
IC Case / PackageSFN
Memory Case StyleSFN
No. of Pins2Pins
Supply Voltage Min2.8V
Supply Voltage Max5.25V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit 1-Wire Serial EEPROM
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Memory Size
1Kbit
Memory Configuration
4Pages x 256bit
Interfaces
1-Wire
Clock Frequency
-
IC Case / Package
SFN
No. of Pins
2Pins
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Product Range
1Kbit 1-Wire Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Memory Density
1Kbit
EEPROM Memory Configuration
4Pages x 256bit
Memory Interface Type
Serial 1-Wire
Clock Frequency Max
-
Memory Case Style
SFN
Supply Voltage Min
2.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate