New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. EEPROM
                      Print Page

                      DS2431P-A1+T

                      EEPROM, 1 Kbit, 4Pages x 256bit, 1-Wire, TSOC, 6 Pins

                      ANALOG DEVICES DS2431P-A1+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS2431P-A1+T
                      Newark Part No.48AC1641
                      Product Range1Kbit 1-Wire Serial EEPROM
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,404 In Stock

                      Need more?

                      14 Delivery in 1-3 Business Days(US stock)
                      3390 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$4.060
                      10+$3.780
                      25+$3.660
                      50+$3.580
                      100+$3.490
                      250+$3.390
                      500+$3.300
                      1000+$3.270
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS2431P-A1+T
                      Newark Part No.48AC1641
                      Product Range1Kbit 1-Wire Serial EEPROM
                      Technical Datasheet

                      Data Sheet

                      Memory Size1Kbit
                      Memory Density1Kbit
                      Memory Configuration4Pages x 256bit
                      EEPROM Memory Configuration4Pages x 256bit
                      Memory Interface TypeSerial 1-Wire
                      Interfaces1-Wire
                      Clock Frequency Max-
                      Clock Frequency-
                      Memory Case StyleTSOC
                      IC Case / PackageTSOC
                      No. of Pins6Pins
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.25V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range1Kbit 1-Wire Serial EEPROM
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      DS2431P-A1+T is a 1024-bit, 1-Wire® EEPROM chip organized as four memory pages of 256bits each. Data is written to an 8-byte scratchpad, verified, and then copied to the EEPROM memory. As a special feature, the four memory pages can individually be write protected or put in EPROM-emulation mode, where bits can only be changed from a 1 to a 0 state. It communicates over the single-conductor 1-wire bus. Communication follows the standard 1-wire protocol. Each device has its own unalterable and unique 64-bit ROM registration number that is factory lasered into the chip. The registration number is used to address the device in a multidrop 1-wire net environment. Applications include automotive sensor identification and calibration data storage, automotive cable assembly identification, and accessory/PCB identification.

                      • 1024bits of EEPROM memory partitioned into four pages of 256bits
                      • Switchpoint hysteresis and filtering to optimize performance in the presence of noise
                      • IEC 1000-4-2 level 4 ESD protection (+8KV contact, +15KV air, typ)
                      • Reads and writes over a 4.5V to 5.25V voltage range from -40°C to +125°C
                      • Communicates to host with a single digital signal at 15.4kbps using 1-wire protocol
                      • Meets AEC-Q100 grade 1 qualification requirements
                      • Recovery time is 5µs min at RPUP=2.2kohm
                      • EEPROM programming current is 0.8mA maximum
                      • 6 TSOC package
                      • Temperature range from -40°C to +125°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Memory Size

                      1Kbit

                      Memory Configuration

                      4Pages x 256bit

                      Memory Interface Type

                      Serial 1-Wire

                      Clock Frequency Max

                      -

                      Memory Case Style

                      TSOC

                      No. of Pins

                      6Pins

                      Supply Voltage Max

                      5.25V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      1Kbit 1-Wire Serial EEPROM

                      SVHC

                      No SVHC (21-Jan-2025)

                      Memory Density

                      1Kbit

                      EEPROM Memory Configuration

                      4Pages x 256bit

                      Interfaces

                      1-Wire

                      Clock Frequency

                      -

                      IC Case / Package

                      TSOC

                      Supply Voltage Min

                      4.5V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Application Note EN

                      Technical Data Sheet EN

                      Alternatives for DS2431P-A1+T

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.