Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 10+ | $3.980 |
| 25+ | $3.860 |
| 50+ | $3.780 |
| 100+ | $3.680 |
| 250+ | $3.570 |
| 500+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$4.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2505+
Newark Part No.81Y9079
Technical Datasheet
Memory Size16Kbit
Memory Density16Kbit
Memory Configuration16K x 1bit
EPROM Memory Configuration16K x 1bit
No. of Pins3Pins
Memory Case StyleTO-92
IC Case / PackageTO-92
Supply Voltage Min2.8V
Supply Voltage Max6V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Access Time-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Size
16Kbit
Memory Configuration
16K x 1bit
No. of Pins
3Pins
IC Case / Package
TO-92
Supply Voltage Max
6V
Operating Temperature Min
-40°C
Access Time
-
MSL
-
Memory Density
16Kbit
EPROM Memory Configuration
16K x 1bit
Memory Case Style
TO-92
Supply Voltage Min
2.8V
IC Mounting
Through Hole
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate