New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Supervisor & Monitor ICs
                      Print Page

                      DS2740BU+

                      Battery Capacity Monitoring, Serial Interface, 1 Cell, 2.7 V to 5.5 V supply, µMAX-8

                      Date/Lot Code

                      ANALOG DEVICES DS2740BU+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS2740BU+
                      Newark Part No.73Y1592
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.070
                      10+$5.440
                      25+$5.120
                      50+$4.800
                      100+$4.590
                      250+$4.380
                      500+$4.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.07
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS2740BU+
                      Newark Part No.73Y1592
                      Technical Datasheet

                      Data Sheet

                      Battery Type-
                      IC Interface TypeSerial
                      InterfacesSerial
                      No. of Batteries1
                      No. of Cells1Cells
                      Supply Voltage Min2.7V
                      Battery IC Case StyleµMAX
                      Supply Voltage Max5.5V
                      IC Case / PackageµMAX
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The DS2740BU+ is a high precision coulomb counter in 8 pin µMAX package. It provides high precision current flow measurement data to support battery capacity monitoring in cost sensitive applications. Current is measured bidirectionally over a dynamic range of 13bit with net flow accumulated in a separate 16bit register. Through its 1-wire interface it allows host system read/write access to status and current measurement registers. It has a unique factory-programmed 64bit net address that allows it to be individually addressed by host system supporting multibattery slot operation. Interface can be operated with standard or overdrive timing. Although device is primarily intended for location on host system, it is suited for mounting in battery pack as well. IC & FuelPack algorithms along with host measurements of temperature, voltage form a complete and accurate solution for estimating remaining capacity. It is used in digital still cameras, smart battery packs, chargers & cell phones.

                      • Supply voltage range is 2.7V to 5.5V
                      • Operating temperature range from -40°C to 85°C
                      • 6.25μV LSB and ±51.2mV dynamic range, 0.3125mAhr with external 20mohm RSNS
                      • 312μA LSB and ±2.56A dynamic range with external 20mohm sense resistor (RSNS)
                      • 625μA LSB and ±5.12A dynamic range with external 10mohm sense resistor (RSNS)
                      • Analogue input filter (IS1, IS2) extends dynamic range for pulse load applications
                      • Current accumulation register resolution, 6.25μVhr & 0.6250mAhr with external 10mohm RSNS
                      • Dallas 1-wire interface, unique 64bit device address, standard and overdrive timings
                      • Low power consumption, active current of 65μA (max) & sleep current of 1μA (max)

                      Applications

                      Power Management, Portable Devices, Consumer Electronics

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Battery Type

                      -

                      Interfaces

                      Serial

                      No. of Cells

                      1Cells

                      Battery IC Case Style

                      µMAX

                      IC Case / Package

                      µMAX

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC Interface Type

                      Serial

                      No. of Batteries

                      1

                      Supply Voltage Min

                      2.7V

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.