New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. EEPROM
                                                                                                  Print Page

                                                                                                  DS28E15P+

                                                                                                  EEPROM, 512 bit, 512 x 1bit, 1-Wire, TSOC, 6 Pins

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES DS28E15P+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDS28E15P+
                                                                                                  Newark Part No.73Y1617
                                                                                                  Product Range512bit 1-Wire Serial EEPROM
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  610 In Stock

                                                                                                  Need more?

                                                                                                  50 Delivery in 1-3 Business Days(US stock)
                                                                                                  560 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1.700
                                                                                                  10+$1.600
                                                                                                  100+$1.500
                                                                                                  600+$1.280
                                                                                                  1080+$1.270
                                                                                                  2520+$1.250
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDS28E15P+
                                                                                                  Newark Part No.73Y1617
                                                                                                  Product Range512bit 1-Wire Serial EEPROM
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Memory Size512bit
                                                                                                  Memory Density512bit
                                                                                                  Memory Configuration512 x 1bit
                                                                                                  EEPROM Memory Configuration512 x 1bit
                                                                                                  Memory Interface TypeSerial 1-Wire
                                                                                                  Interfaces1-Wire
                                                                                                  Clock Frequency Max-
                                                                                                  Clock Frequency-
                                                                                                  IC Case / PackageTSOC
                                                                                                  Memory Case StyleTSOC
                                                                                                  No. of Pins6Pins
                                                                                                  Supply Voltage Min2.97V
                                                                                                  Supply Voltage Max3.63V
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range512bit 1-Wire Serial EEPROM
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The DS28E15P+ is a DeepCover secure authenticator with 1-wire SHA-256 and 512bit user EEPROM in 6 pin TSOC package. DeepCover embedded security solutions cloak sensitive data under multiple layers of advanced physical security to provide most secure key storage possible. The DS28E15 combines secure challenge and response authentication functionality based on FIPS180-3 specified secure hash algorithm (SHA-256) with 512bits of user programmable EEPROM. Additional secure memory holds a secret/key for SHA-256 operations. Each device has its own unique 64bit ROM identification number (ROM ID) that is factory programmed into the chip. The DS28E15 generates SHA-256 message authentication code (MAC) computed from data in user memory, SHA-256 secret, host controller random challenge and 64bit ROM ID. A secure and low cost factory programming service is available to pre-program device data including SHA-256 secret. It is used in authentication of consumables, secure feature control.

                                                                                                  • 1-wire pull-up voltage range from 2.97V to 3.63V
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • Reduces control, address, data, power and programming signals to single data pin
                                                                                                  • 512bit EEPROM with SHA-256 authentication for reads and writes
                                                                                                  • Symmetric key based bidirectional secure authentication model based on SHA-256
                                                                                                  • Strong authentication with high bit count user programmable secret and input challenge
                                                                                                  • 512bits of user EEPROM partitioned in to two pages of 256bit
                                                                                                  • Programming current of EEPROM is 1mA and data retention of EEPROM is 10 years
                                                                                                  • Recovery time of 5µs, time slot duration of 13µs and ±8KV HBM ESD protection
                                                                                                  • Minimalist 1-wire interface lowers cost and interface complexity

                                                                                                  Technical Specifications

                                                                                                  Memory Size

                                                                                                  512bit

                                                                                                  Memory Configuration

                                                                                                  512 x 1bit

                                                                                                  Memory Interface Type

                                                                                                  Serial 1-Wire

                                                                                                  Clock Frequency Max

                                                                                                  -

                                                                                                  IC Case / Package

                                                                                                  TSOC

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Supply Voltage Max

                                                                                                  3.63V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  512bit 1-Wire Serial EEPROM

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Memory Density

                                                                                                  512bit

                                                                                                  EEPROM Memory Configuration

                                                                                                  512 x 1bit

                                                                                                  Interfaces

                                                                                                  1-Wire

                                                                                                  Clock Frequency

                                                                                                  -

                                                                                                  Memory Case Style

                                                                                                  TSOC

                                                                                                  Supply Voltage Min

                                                                                                  2.97V

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (2)

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for DS28E15P+

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.