Need more?
Quantity | Price |
---|---|
1+ | $4.350 |
10+ | $3.290 |
25+ | $3.080 |
50+ | $2.870 |
100+ | $2.730 |
250+ | $2.590 |
500+ | $2.510 |
Product Information
Product Overview
DS8023-RJX+ is a smart card interface IC. This low-cost, low-power, analog front-end for a smart card reader is designed for all ISO 7816, EMV, and GSM11-11 applications. It supports 5V, 3V, and 1.8V smart cards, and provides an option for ultra-low stop-mode power consumption. It is designed to interface between a system microcontroller and the smart card interface, providing all power supply, protection, and level shifting required for IC card applications. It is used in applications such as set-top box conditional access, access control, banking applications, POS terminals, debit/credit payment terminals, PIN pads, automated teller machines, telecommunications, and pay/premium television.
- Analog interface and level shifting for IC card communication
- ±8kV (min) ESD (IEC) protection on card interface pins
- Automatic card activation and deactivation controlled by dedicated internal sequencer
- I/O lines from host directly level shifted for smart card communication
- High-current/short-circuit and high-temperature protection
- Digital supply voltage range from 2.7V to 6.0V
- Card-voltage-generator supply voltage range from 4V to 6V
- Crystal frequency is 20MHz maximum at (VDD = +3.3V, VDDA = +5.0V, TA = +25°C)
- Internal oscillator (clock source) is 2.7MHz typical at (VDD = +3.3V, VDDA = +5.0V, TA = +25°C)
- Operating temperature range from -40°C to +85°C, 28-pin TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Smart Card Interface
6V
28Pins
85°C
-
No SVHC (21-Jan-2025)
2.7V
TSSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate