Quantity | Price |
---|---|
1+ | $22.060 |
5+ | $20.210 |
10+ | $18.350 |
25+ | $17.720 |
56+ | $17.080 |
112+ | $16.410 |
252+ | $15.730 |
Product Information
Product Overview
The DS80C310-QCG+ is a high speed microcontroller in 44 pin PLCC package. It is a fast 80C31/80C32-compatible microcontroller. It features a redesigned processor core without wasted clock and memory cycles. As a result, it executes every 8051 instruction between 1.5x and 3x faster than the original architecture for the same crystal speed. Typical applications have a speed improvement of 2.5x using the same code and the same crystal. The DS80C310 offers a 25MHz maximum crystal speed, resulting in apparent execution speeds of 62.5MHz (approximately 2.5x). The DS80C310 is pin compatible with the standard 80C32 and includes standard resources such as three timer/counters, 256 bytes of RAM and a serial port. It also provides dual data pointers (DPTRs) to speed block data memory moves. It also can adjust the speed of MOVX data memory access between two and nine machine cycles for flexibility in selecting external memory and peripherals.
- Supply voltage range is 4V to 5.5V
- Operating temperature range from 0°C to 70°C
- Full duplex serial port
- 4 clocks/machine cycle
- Single cycle instruction in 160ns
- 10 total interrupt sources with 6 external
- Internal power-on reset circuit
- Upwardly compatible with the DS80C320
Applications
Embedded Design & Development
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8051
8051
25MHz
44Pins
PLCC
UART
256Byte
-
5.5V
70°C
DS8
-
No SVHC (21-Jan-2025)
DS8 Family DS80C3xx Series Microcontrollers
25MHz
-
PLCC
32I/O's
UART
-
4V
0°C
Surface Mount
DS80C3xx
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate