Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $23.610 |
| 5+ | $21.630 |
| 10+ | $19.640 |
| 30+ | $18.930 |
| 50+ | $18.200 |
| 100+ | $16.960 |
| 250+ | $16.240 |
Product Information
Product Overview
DS80C320-MCG+ is an 80C31-compatible, fast, high-speed/low-power microcontroller. Wasted clock and memory cycles have been removed using a redesigned processor core. As a result, every 8051 instruction is executed between 1.5 and 3 times faster than the original for the same crystal speed. Typical applications see a speed improvement of 2.5 times using the same code and the same crystal. The DS80C320 provides several extras in addition to greater speed. These include a second full hardware serial port, seven additional interrupts, a programmable watchdog timer, a power-fail interrupt and a reset. The device also provides dual data pointers (DPTRs) to speed-block data memory moves. It can also adjust the speed of off-chip data memory access to between two and nine machine cycles for flexibility in selecting memory and peripherals. High-integration controller includes power-fail reset, programmable watchdog timer, early warning power-fail interrupt.
- 8051 pin and instruction set compatible, four 8-bit I/O ports
- Three 16-bit timer/counters, 256bytes scratchpad RAM
- Addresses 64KB ROM and 64KB RAM
- High-speed architecture, 4 clocks/machine cycle (8032=12)
- Single-cycle instruction in 121ns, uses less power for equivalent work, dual data pointer
- Two full-duplex hardware serial ports, 13 total interrupt sources with six external
- 0°C to +70°C temperature range
- 25MHz maximum clock speed
- 40 plastic DIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
DS8 Family DS80C3xx Series Microcontrollers
25MHz
-
DIP
32I/O's
UART
-
4.5V
0°C
Through Hole
DS80C3xx
-
8051
25MHz
40Pins
PDIP
UART
256Byte
-
5.5V
70°C
DS8
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate