Print Page
Image is for illustrative purposes only. Please refer to product description.

64 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.970 |
| 10+ | $13.430 |
| 25+ | $12.910 |
| 50+ | $12.410 |
| 120+ | $11.900 |
| 300+ | $11.480 |
| 540+ | $11.040 |
Price for:Each
Minimum: 1
Multiple: 1
$16.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS8500-JND+
Newark Part No.73Y1691
Technical Datasheet
IC FunctionHART Modem
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Package TypeTQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
HART Modem
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2.7V
IC Package Type
TQFN
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
