Need more?
Quantity | Price |
---|---|
1+ | $166.850 |
Product Information
Product Overview
EV-ADE9153ASHIELDZ is an ADE9153A Arduino shield evaluation board. The EV-ADE9153ASHIELDZ is an Arduino shield compatible with Arduino Uno, Arduino Zero, or ESP8266. The shield has an on-board shunt resistor for line current measurement and enables quick evaluation and prototyping of energy measurement systems that use the ADE9153A. Using mSure® auto calibration the shield can be calibrated to measure energy with 1% accuracy over the dynamic range without the need for expensive calibration equipment.
- Arduino-compatible, single-phase energy measurement shield with the ADE9153A
- Onboard shunt for line current measurement, Nominal current: 5A and maximum current: 10A
- Up to 240VRMSnominal line neutral voltage measurement
- Arduino software library
- mSure auto calibration and example application sketches
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board ADE9153AACPZ
No SVHC (21-Jan-2025)
ADE9153AACPZ
Energy Meter
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate