Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,055.210 |
Product Information
Product Overview
EV-ADF4378SD1Z is an evaluation board to evaluate the ADF4378 microwave wideband synthesizer with integrated VCO and deterministic general-purpose pulse retimer. The EV-ADF4378SD1Z contains the ADF4378 frequency synthesizer with an integrated VCO, a USB interface, power supply connectors, on-board reference oscillator, propagation delay calibration paths, and Subminiature Version A (SMA) connectors. The outputs are AC-coupled with 50 ohm transmission lines, which make the outputs suitable to drive 50 ohm impedance instruments. The EV-ADF4378SD1Z requires an SDP-S board (not supplied with the kit). The SDP-S allows software programming of the EV-ADF4378SD1Z with ACE software.
- Windows®-based software allows control of synthesizer functions from a PC
- Externally powered by 6V
Technical Specifications
Analog Devices
Clock & Timing
Evaluation Board ADF4378BCCZ
No SVHC (25-Jun-2025)
ADF4378BCCZ
Frequency Synthesizer
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate