New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. RF / IF Development Kits
                      Print Page

                      EV-ADF5355SD1Z

                      Evaluation Board, ADF5355BCPZ, PLL Frequency Synthesizer, 6 V Supply

                      ANALOG DEVICES EV-ADF5355SD1Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoEV-ADF5355SD1Z
                      Newark Part No.50AK1127
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$546.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $546.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoEV-ADF5355SD1Z
                      Newark Part No.50AK1127
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberADF5355BCPZ
                      Kit Application TypeRF / IF
                      Application Sub TypePLL Frequency Synthesizer
                      Kit ContentsEvaluation Board ADF5355BCPZ, USB Cable
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      EV-ADF5355SD1Z is an evaluation board evaluates the performance of ADF5355 frequency synthesizer for phase-locked loops (PLLs). The evaluation board contains the ADF5355 synthesizer with integrated VCO, a differential 122.88MHz reference TCXO, a loop filter, a USB interface, power supply connectors and subminiature Version A (SMA) connectors. A USB cable is included to connect the board to a PC USB port.

                      • Windows-based software allows control of synthesizer functions from a PC
                      • Externally powered by 6V

                      Contents

                      EV-ADF5355SD1Z evaluation board, USB cable.

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Silicon Manufacturer

                      Analog Devices

                      Kit Application Type

                      RF / IF

                      Kit Contents

                      Evaluation Board ADF5355BCPZ, USB Cable

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      ADF5355BCPZ

                      Application Sub Type

                      PLL Frequency Synthesizer

                      Product Range

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      element14 Technical Page EN

                      Legislation and Environmental

                      US ECCN:5A991B
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.