New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      EV-CBM-VOYAGER3-1Z

                      Evaluation Kit, MEMS Wireless Vibration Monitoring Platform

                      ANALOG DEVICES EV-CBM-VOYAGER3-1Z
                      ANALOG DEVICES EV-CBM-VOYAGER3-1Z
                      ANALOG DEVICES EV-CBM-VOYAGER3-1Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoEV-CBM-VOYAGER3-1Z
                      Newark Part No.50AK1137
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$396.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $396.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoEV-CBM-VOYAGER3-1Z
                      Newark Part No.50AK1137
                      Technical Datasheet

                      Data Sheet

                      Board TypeEvaluation Kit
                      IC / Module UsedADXL356
                      Application Sub Type3-Axis MEMS Accelerometer
                      Kit ContentsEvaluation Board, Wireless Module, SmartMESH Manager and Programming Board/JTAG
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      EV-CBM-VOYAGER3-1Z is a Voyager 3 wireless vibration monitoring platform. This MEMS-based wireless vibration monitoring platform is a complete evaluation solution that includes: mechanical mounting and measurement capability up to 2.6KHz bandwidth, 3-axis ultra-low power, ultra-low noise MEMS accelerometer technology, low power 16bit ADC and ultra low power microcontroller and robust low power SmartMESH wireless radio. It enables users to rapidly deploy a wireless solution to a machine or test setup, evaluate ADI MEMS sensor technology for vibration monitoring, evaluate ADI SmartMESH technology for industrial wireless sensing and accelerate their asset monitoring and solution development. The system solution combines mechanical attach features, hardware, firmware, and PC software to enable rapid deployment and evaluation of a 3-axis vibration monitoring solution. The module can be directly attached to a motor or fixture.

                      • Multi-axis vibration measurement
                      • Complete signal chain for precision data acquisition
                      • Mechanical design for improved HF vibration performance
                      • Robust wireless link with <gt/>99.999% reliability
                      • Ultra low power consumption
                      • Open-source software for flexible data collection

                      Contents

                      SmartMesh IP manager (DC2274A) USB dongle, Wireless vibration monitoring platform, JTAG cable (only needed for firmware upgrade).

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Board Type

                      Evaluation Kit

                      Application Sub Type

                      3-Axis MEMS Accelerometer

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC / Module Used

                      ADXL356

                      Kit Contents

                      Evaluation Board, Wireless Module, SmartMESH Manager and Programming Board/JTAG

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.