
| Quantity | Price |
|---|---|
| 1+ | $150.830 |
Product Information
Product Overview
EV-TEMPSENSE-ARDZ is an Arduino I2C & SPI multi-sensor temperature evaluation board kit. This is an evaluation board kit containing three evaluation boards that allows easy evaluation of the functionality of ADIs precision digital temperature sensors. Interface to the sensors can be either directly on the Arduino shield or by ribbon cable connected to external sensors. The ADT7410, ADT7420, ADT7422, ADT7310, and ADT7320 are high accuracy digital temperature sensors offering breakthrough performance over a wide industrial temperature range. The devices contain an internal band gap reference, a temperature sensor, and a 16-bit analogue-to-digital converter (ADC) to monitor and digitize the temperature to 0.0078°C resolution.
- ±0.1°C, ±0.25°C & ±0.5°C accurate temperature sensor evaluation platform
- Fully featured Arduino shield for ADT/7410/7420/7422/7310/7320 digital temperature sensors
- On-board ribbon cable conn facilitate either I2C or SPI interface to miniature remote sensor boards
Contents
EVAL-ADT7420ARDZ board, EVAL-ADT7420MBZ board, EVAL-ADT7320MBZ board.
Technical Specifications
Analog Devices
-
-
Eval Board ADT7410/ADT7420/ADT7310/ADT7320, EVAL-ADT7420ARDZ/EVAL-ADT7420MBZ/EVAL-ADT7320MBZ Boards
No SVHC (07-Jul-2017)
-
ADT7410, ADT7420, ADT7310, ADT7320
Arduino Boards
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
