Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC1118LP3D
Newark Part No.50AK1460
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $289.260 |
Price for:Each
Minimum: 1
Multiple: 1
$289.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC1118LP3D
Newark Part No.50AK1460
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC1118
Kit Application TypeRF / IF
Application Sub TypeRF Switch
Kit ContentsEvaluation Board HMC1118
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV1HMC1118LP3D is a HMC1118 evaluation board. The HMC1118 is a general-purpose, broadband, nonreflective single-pole, double-throw (SPDT) switch in a LFCSP surface mount package. Covering the 9KHz to 13GHz range, the switch offers high isolation and low insertion loss.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC1118
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC1118
Application Sub Type
RF Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate