Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC547ALC3
Newark Part No.50AK1474
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $297.74 |
Price for:Each
Minimum: 1
Multiple: 1
$297.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC547ALC3
Newark Part No.50AK1474
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC547ALC3
Application Sub TypeRF Switch
Kit ContentsEvaluation Board HMC547ALC3
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV1HMC547ALC3 is a HMC547ALC3 evaluation board. The HMC547ALC3 is a general purpose broadband high isolation non-reflective GaAs pHEMT SPDT switch in a ceramic 3x3mm leadless surface mount package. Covering DC to 28GHz, the switch offers over 40dB isolation and less than 2dB insertion loss at midband. The wide bandwidth, fast switching and compact size make this absorptive SPDT ideal for military EW/ECM and test equipment applications.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Application Sub Type
RF Switch
Product Range
-
Silicon Core Number
HMC547ALC3
Kit Contents
Evaluation Board HMC547ALC3
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate