Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC998APM5
Newark Part No.50AK1499
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,000.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1,000.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC998APM5
Newark Part No.50AK1499
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC998APM5E
Application Sub TypePower Amplifier
Kit ContentsEvaluation Board HMC998APM5E
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV1HMC998APM5 is a HMC998APM5E evaluation board. The HMC998APM5E is a GaAs pHEMT MMIC distributed power amplifier which operates from DC to 22GHz. The HMC998APM5E is ideal for test instrumentation, fiber optics, military & space.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Application Sub Type
Power Amplifier
Product Range
-
Silicon Core Number
HMC998APM5E
Kit Contents
Evaluation Board HMC998APM5E
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate