
Product Information
Product Overview
EVAL-AD2428WC1BZ is a bus-powered evaluation board with four microphones. This evaluation board provides A2B bus-powered node functionality for an A2B network, including support for PDM microphone input. Bus-powered node derive power from the bias voltage on the A2B wires. The board’s four digital INMP621 MEMS microphones with PDM output can feed the upstream or downstream slots on the A2B bus. Adding multiple microphone signals increases the acoustic dynamic range. This four microphone array also lends itself well to static or adaptive beamforming techniques used to introduce directionality to the otherwise omnidirectional MEMS microphones.
- Bus-powered A2B® transceiver and four Stereo MEMS microphones
- LED on GPIO
- Simple and cost-effective architecture for emerging applications
- High bandwidth (50Mbps) digital bus
- Data, control, clock, plus power on a single wire pair
- Bus power capability, Embedded diagnostics
- Fully configurable via SigmaStudio® graphical design environment
- Synchronous delivery of data with predictable low latency
- System cost reduction using low cost, UTP cable
Contents
EVAL-AD2428WC1BZ A²B evaluation board, 1.8m twisted-pair cable (CAT5e-Rated with DuraClik™ connectors), Rubber feet.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Audio
Evaluation Board AD2428WCCSZ, 1.8m Twisted Pair Cable with DuraClik Connectors, Rubber Feet
No SVHC (04-Feb-2026)
AD2428WCCSZ
Automotive Audio Bus (A2B) Transceiver
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
