Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD4060-ARDZ
Newark Part No.47AM1728
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.530 |
Price for:Each
Minimum: 1
Multiple: 1
$89.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD4060-ARDZ
Newark Part No.47AM1728
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD4060
No. of Bits12bit
Sample Rate2MSPS
Kit Application TypeData Converter
Application Sub TypeSuccessive Approximation ADC
Kit ContentsEvaluation Board AD4060BCPZ-RL7
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-AD4060-ARDZ is an evaluation board that enables quick and easy evaluation of the performance and features of the AD4060. The AD4060 is a compact, low power, 12-bit easy drive successive approximation register (SAR) analogue-to-digital converter (ADC).
- Full featured evaluation boards for the AD4060 with a USB power solution
- Single differential channel and common-mode input available through SMA connectors
- Out of the box evaluation experience with the Nucleo-H563ZI
- PC software (ACE plugin) for control and data analysis of the time and frequency domains
- Compatible with other Arduino form factor controller boards
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD4060BCPZ-RL7
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
AD4060
Sample Rate
2MSPS
Application Sub Type
Successive Approximation ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate