Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5700-1EBZ
Newark Part No.50AK1318
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.870 |
Price for:Each
Minimum: 1
Multiple: 1
$73.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5700-1EBZ
Newark Part No.50AK1318
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeHART Modem
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5700-1BCPZ
Product Range-
Kit ContentsEvaluation Board AD5700-1BCPZ
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-AD5700-1EBZ is an evaluation board for FSK AD5700/AD5700-1 HART modem. The AD5700/AD5700-1 is a highway addressable remote Transducer (HART®) modem. This board can be used to evaluate either the AD5700 or the AD5700-1 part. Both can operate from a single 1.71V to 5.5V supply, with the AD5700-1 having the added feature of an integrated oscillator.
- Convenient connections for power through screw terminal blocks
- Use of on-chip RC oscillator or an external crystal
- Various link options
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
HART Modem
Silicon Core Number
AD5700-1BCPZ
Kit Contents
Evaluation Board AD5700-1BCPZ
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate