New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Interface / Communications Development Kits
                      Print Page

                      EVAL-AD74115-ARDZ

                      Evaluation Board, AD74115BCPZ, Software Configurable Input/Output Device, Interface

                      ANALOG DEVICES EVAL-AD74115-ARDZ
                      ANALOG DEVICES EVAL-AD74115-ARDZ
                      ANALOG DEVICES EVAL-AD74115-ARDZ
                      ANALOG DEVICES EVAL-AD74115-ARDZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoEVAL-AD74115-ARDZ
                      Newark Part No.70AK8769
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$176.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $176.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoEVAL-AD74115-ARDZ
                      Newark Part No.70AK8769
                      Technical Datasheet

                      Data Sheet

                      Kit Application TypeInterface
                      Application Sub TypeSoftware Configurable Input/Output Device
                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberAD74115BCPZ
                      Product Range-
                      Kit ContentsEvaluation Board AD74115BCPZ
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      EVAL-AD74115-ARDZ is a fully featured evaluation board that can be used to evaluate the features of the AD74115 in a full system solution where power and isolation are provided by the ADP1034. The AD74115 is a single-channel, software configurable, input and output device. The device has functionality for analog output, analog input, digital input, digital output, thermocouple measurement, and 2-wire, 3-wire, and 4-wire resistance temperature detector (RTD) measurements integrated into a single-chip solution with a compatible serial peripheral interface (SPI). The EVAL-AD74115-ARDZ can be controlled via a system demonstration platform (SDP) board. The EVAL-SDP-CK1Z (SDP-K1) board allows the EVAL-AD74115-ARDZ to be controlled via the USB port of a PC using the AD74115 evaluation software. The EVAL-AD74115-ARDZ requires an operating supply of 4.5 V to 60 V. The PC provides power to the SDP-K1 board.

                      • On-board 2.5V ADR4525 reference
                      • SPI compatible
                      • PC-based software for control
                      • No-OS MBED drivers providing example code in C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Kit Application Type

                      Interface

                      Silicon Manufacturer

                      Analog Devices

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Application Sub Type

                      Software Configurable Input/Output Device

                      Silicon Core Number

                      AD74115BCPZ

                      Kit Contents

                      Evaluation Board AD74115BCPZ

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.