Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7606C16FMCZ
Newark Part No.50AK1345
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.330 |
Price for:Each
Minimum: 1
Multiple: 1
$104.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7606C16FMCZ
Newark Part No.50AK1345
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7606C-16BSTZ
No. of Bits16bit
Sample Rate1MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Board AD7606C-16BSTZ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-AD7606C16FMCZ is an AD7606C-16 8-channel DASs with 16bit, 1MSPS bipolar input, simultaneous sampling ADC evaluation board. The on-board components include the ADP7118 5V and 3.3V low noise, low dropout (LDO) linear regulators and an ADR4525 high precision, band gap voltage reference.
- Fully featured evaluation board for the AD7606C-16
- On-board power supplies
- Standalone capability
- SDP-H1 compatible
- PC software for control and data analysis
- Time and frequency domain
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD7606C-16BSTZ
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
AD7606C-16BSTZ
Sample Rate
1MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate