New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Data Conversion Development Kits
                      4. Data Conversion Development Kits - ADC
                      Print Page

                      EVAL-AD7793EBZ

                      Evaluation Kit, AD7793BRUZ, Delta-Sigma ADC, 3-Channel, 24 Bit, 470 SPS, 5 V Supply

                      ANALOG DEVICES EVAL-AD7793EBZ
                      ANALOG DEVICES EVAL-AD7793EBZ
                      ANALOG DEVICES EVAL-AD7793EBZ
                      ANALOG DEVICES EVAL-AD7793EBZ
                      ANALOG DEVICES EVAL-AD7793EBZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoEVAL-AD7793EBZ
                      Newark Part No.50AK1359
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 45 week(s)
                      QuantityPrice
                      1+$80.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $80.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoEVAL-AD7793EBZ
                      Newark Part No.50AK1359
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberAD7793BRUZ
                      No. of Bits24bit
                      Sample Rate470SPS
                      Kit Application TypeData Converter
                      Application Sub TypeMulti-Channel Delta-Sigma ADC
                      Kit ContentsEvaluation Board AD7793BRUZ, Software CD, USB Cable
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      EVAL-AD7793EBZ is an evaluation board for the AD7793 low power, 24bit Sigma-Delta ADC. The AD7793 is a complete analog front end for low frequency measurement applications. It contains three differential inputs and includes a low noise instrumentation amplifier, an embedded reference and programmable current sources. The update rate can be varied from 4.17Hz to 470Hz. It also has an on-board clock, eliminating the need for an external clock. It employs a Sigma- Delta conversion technique to realize up to 24bits of no missing codes performance.

                      • Full-featured evaluation board for the AD7793
                      • Standalone USB interface
                      • PC software for control of AD7793
                      • AD7793 evaluation board is powered via the 5 V supply from the USB connector

                      Contents

                      EVAL-AD7793EBZ evaluation board, Software CD, USB cable.

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Silicon Manufacturer

                      Analog Devices

                      No. of Bits

                      24bit

                      Kit Application Type

                      Data Converter

                      Kit Contents

                      Evaluation Board AD7793BRUZ, Software CD, USB Cable

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      AD7793BRUZ

                      Sample Rate

                      470SPS

                      Application Sub Type

                      Multi-Channel Delta-Sigma ADC

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.