2. Development Boards, Evaluation Tools
                                                                                                  3. Interface / Communications Development Kits
                                                                                                  Print Page

                                                                                                  EVAL-ADM2565EEBZ

                                                                                                  Evaluation Board, ADM2565EBRNZ, Half-Duplex RS-485 Transceiver, 3 kV RMS

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES EVAL-ADM2565EEBZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-ADM2565EEBZ
                                                                                                  Newark Part No.50AK1195
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 57 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$105.350
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $105.35
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-ADM2565EEBZ
                                                                                                  Newark Part No.50AK1195
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Application TypeCommunication
                                                                                                  Application Sub TypeHalf Duplex RS-485 Transceiver
                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberADM2565EBRNZ
                                                                                                  Product Range-
                                                                                                  Kit ContentsEvaluation Board ADM2565EBRNZ
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  EVAL-ADM2565EEBZ is an evaluation board for the ADM2565E. It allow the simplified, efficient evaluation of the 3K VRMS ADM2565E signal and power isolated, half-duplex RS485 transceivers respectively with ±15KV IEC ESD. The ADM2565E features an integrated, isolated, dc-to-dc converter that provides power to the isolated side of the device with no additional ICs required.

                                                                                                  • 2-layer PCB compliant to EN 55032/CISPR 32 Class B radiated emissions
                                                                                                  • On-board ADP7104 LDO regulator with jumper for simplified evaluation in 5V or 3.3V configuration
                                                                                                  • Flexible, low voltage VIO supply rail for interfacing with I/O nodes as low as 1.7V
                                                                                                  • Selectable 3.3V or 5V isolated supply voltage options available
                                                                                                  • ESD protection on the RS-485 A and B pins
                                                                                                  • SMA connector for high speed 25Mbps TxD input signal
                                                                                                  • Optional on-board LTC6900 oscillator for providing TxD signal
                                                                                                  • Screw terminal blocks for connecting power, digital and RS-485 signals
                                                                                                  • Jumper selectable enable and disable for digital input signals
                                                                                                  • Test points for measuring all signals

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Kit Application Type

                                                                                                  Communication

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Application Sub Type

                                                                                                  Half Duplex RS-485 Transceiver

                                                                                                  Silicon Core Number

                                                                                                  ADM2565EBRNZ

                                                                                                  Kit Contents

                                                                                                  Evaluation Board ADM2565EBRNZ

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN