Need more?
| Quantity | Price |
|---|---|
| 1+ | $75.510 |
Product Information
Product Overview
EVAL-ADM3066EEB1Z is a ADM3066E evaluation board that allows quick and easy evaluation of the ADM3066E 50 Mbps RS-485 transceiver with standard LFCSP footprints, respectively. The evaluation boards allow the input and output functions to be exercised without external components. Screw terminal blocks provide convenient connections for power and ground, digital input and output, and RS-485 signals. The evaluation boards can be powered by a standard configurable bench power supply within a 3.0 V to 5.5 V range. The EVAL-ADM3066EEB1Z evaluation board has a footprint for a half duplex RS-485 transceiver in a 10-lead LFCSP package.
- Power/ground connections through screw terminal block
- IEC ESD protection on the RS-485 A and B bus pins
- ±12KV contact discharge and ±12KV air gap discharge
- Screw terminal blocks for logic input/output and RS-485 signals
- Jumper-selectable enable/disable for active low RE and DE
- Test points for measuring all signals
- Resistors and footprints for termination and biasing networks
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Interface
Analog Devices
-
No SVHC (25-Jun-2025)
Half Duplex RS485 Transceiver
ADM3066EBRMZ
Evaluation Board ADM3066EBRMZ
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate