Need more?
Quantity | Price |
---|---|
1+ | $71.230 |
Product Information
Product Overview
EVAL-ADUM3190EBZ is an iCoupler ADuM3190 isolated error amplifier evaluation board. The ADuM3190 is ideal for linear feedback power supplies with primary side controllers enabling improvements in transient response, power density and stability as compared to commonly used optocoupler and shunt regulator solutions. The ADuM3190 is fast enough to allow a feedback loop to react to fast transient conditions and over current conditions. Also included is a high accuracy 1.225V reference to compare with the supply output set point.
- Isolated error amplifier
- Stable over time and temperature (0.5% initial accuracy, 1% accuracy over full temperature range)
- For Type II or Type III compensation networks
- Reference voltage: 1.225V
- Low power operation: <lt/>7mA total
- Wide supply voltage range: VDD1: 3V to 20V and VDD2: 3V to 20V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Evaluation Board ADUM3190TRQZ
No SVHC (21-Jan-2025)
ADUM3190TRQZ
Isolation Amplifier
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate