Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUM3471EBZ
Newark Part No.26AM9800
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.130 |
Price for:Each
Minimum: 1
Multiple: 1
$90.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUM3471EBZ
Newark Part No.26AM9800
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeDigital Isolator
Silicon ManufacturerAnalog Devices
Silicon Core NumberADUM3471
Product Range-
Kit ContentsEvaluation Board ADUM3471
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-ADUM3471EBZ is an iCoupler ADuM347x quad-channel isolator with integrated transformer driver evaluation board. It demonstrates two separate applications for the ADuM347x family of quad-channel digital isolators with integrated transformer drivers. It has two independent power supply circuits: a double supply and a single supply. The switching frequency can be set from 200kHz to 1000kHz. The board supports a variety of I/O configurations and multiple transformer options. It is equipped with two ADuM3471 isolators. Supported iCoupler models are ADuM3470, ADuM3471, ADuM3472, ADuM3473 and ADuM3474.
- 2 independent ADuM347x circuits including 2.5KVrms isolated dc-to-dc converters
- Single supply: 5V in to 5V out (regulated)
- Reconfigurable to 5V in to 3.3V out or 3.3V in to 3.3V out
- Double supply: 5V in to 15V out (regulated) and 7.5V out (unregulated)
- Reconfigurable to 5V in to 12V out (regulated) and 6V out (unregulated)
- 4 isolated 25Mbps data channels per ADuM347x circuit
- Footprints for Coilcraft and Halo transformer options
- Multiple switching frequency options
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Digital Isolator
Silicon Core Number
ADUM3471
Kit Contents
Evaluation Board ADUM3471
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate