
Need more?
| Quantity | Price |
|---|---|
| 1+ | $89.070 |
Product Information
Product Overview
EVAL-ADXL359Z is a simple evaluation board that allows quick evaluation of the performance of the ADXL359, low noise, low power accelerometer. The EVAL-ADXL359Z is ideal for evaluation of the ADXL359 in an existing system because the stiffness and the small size of the EVAL-ADXL359Z minimize the effect of the board on both the system and acceleration measurements. The ADXL359 is a low noise density, low 0 g offset drift, low power, 3-axis microelectromechanical system (MEMS) accelerometer with selectable measurement range (±10g, ±20g, and ±40g). The ADXL359 offers industrial leading noise, minimal offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration.
- 2 sets of spaced vias for population of 5-pin headers
- Easily attached to prototyping board or PCB
- Small size and board stiffness minimize impact on the system and acceleration measurement
Contents
EVAL-ADXL359Z evaluation board, 10-pin Harwin connector M80-8541042.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3-Axis MEMS Accelerometer
No SVHC (04-Feb-2026)
Evaluation Board ADXL359BCCZ, Harwin 10-Pin Connector M80-8541042
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
