Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0216-PMDZ
Newark Part No.50AK1376
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.500 |
Price for:Each
Minimum: 1
Multiple: 1
$50.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0216-PMDZ
Newark Part No.50AK1376
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7791, ADA4528-1, ADP3301
Kit Application TypeData Acquisition
Application Sub TypeWeight Scale
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEvaluation Board CN0216
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-CN0216-PMDZ is a PMOD form factor weigh scale design. CN0216 precision weigh scale design uses the AD7791 24bit sigma-delta ADC with external ADA4528-1 zero-drift amplifier.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Acquisition
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
AD7791, ADA4528-1, ADP3301
Application Sub Type
Weight Scale
Core Sub-Architecture
-
Kit Contents
Evaluation Board CN0216
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate