Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $348.890 | 
Price for:Each
Minimum: 1
Multiple: 1
$348.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0422-EBZ
Newark Part No.86AK8340
Silicon ManufacturerAnalog Devices
Silicon Core Number-
Kit Application TypeIsolator
Application Sub TypeGalvanic Isolation of the HDMI 1.3a Protocol
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board CN0422
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
EVAL-CN0422-EBZ is an isolated HDMI 1.3 circuit board. CN0422 provides a completely isolated connection between a High-Definition Multimedia Interface (HMDI) source and HDMI sink device. Isolation in this circuit increases system safety and robustness by providing protection against electrical line surges and breaks the ground connection between bus and digital pins, thereby removing possible ground loops within the system.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Isolator
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
Galvanic Isolation of the HDMI 1.3a Protocol
Core Sub-Architecture
-
Kit Contents
Reference Design Board CN0422
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate