Need more?
| Quantity | Price |
|---|---|
| 1+ | $56.110 |
Product Information
Product Overview
EVAL-CN0534-EBZ is a 5.8GHz ISM band low noise receive amplifier reference design board. The circuit is a high performance RF receiver system with +23dB of gain, optimized for operation at a center frequency of 5.8GHz. The 5.8GHz band is preferred for short range digital communication applications (such as Wi-Fi) because of the number of channels and the bandwidth available. The circuit includes a high speed overpower detector and switch that protects sensitive downstream equipment connected to the receiver system. The receiver system also automatically returns to normal operation when the RF power level drops within the acceptable range. The RF inputs and outputs are standard SMA connectors, and the entire design is powered from a single micro USB connector.
- Power up using the micro USB cable with the 5V power adapter rated for greater than 500mW
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
-
-
-
-
USB Powered 5.8GHz RF LNA Receiver
-
Reference Design Board CN0534
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate