Need more?
Quantity | Price |
---|---|
1+ | $28.550 |
Product Information
Product Overview
EVAL-HSOPAMP-1RJZ is an evaluation board for single, high speed op-amps offered in 5-lead SOT-23 and 6-lead SOT-23 packages. It evaluates single, high speed op amps offered in 5-lead and 6-lead SOT-23 packages. The evaluation board is a bare board that enables users to quickly prototype a variety of single op amp circuits, which minimizes risk and reduces time to market. The 6-layer evaluation board accepts SMA edge-mounted connectors on the inputs and outputs for efficient connection to test equipment or other circuitry. The ground plane, component placement, and supply bypassing minimize parasitic inductance and capacitance. The evaluation board components are primarily SMT 0603 case size, with the exception of the electrolytic bypass capacitors (C1 and C2), which are 3528 case size.
- Enables quick breadboarding/prototyping
- User defined circuit configuration
- Edge mounted subminiature Version A (SMA) connector provisions
- Easy connection to test equipment and other circuits
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Bare Board SOT-23 Package Amplifiers
No SVHC (21-Jan-2025)
-
Operational Amplifier
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate