New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Print Page

                      EVAL-TPG-ZYNQ3

                      Evaluation Board, XC7Z045-FFG900-2, Programmable SoC

                      ANALOG DEVICES EVAL-TPG-ZYNQ3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoEVAL-TPG-ZYNQ3
                      Newark Part No.60AK8183
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$8,809.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8,809.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoEVAL-TPG-ZYNQ3
                      Newark Part No.60AK8183
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerXilinx
                      No. of Bits32bit
                      Silicon Family NameZynq-7000
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-A9
                      Silicon Core NumberXC7Z045-FFG900-2
                      Kit ContentsEvaluation Board XC7Z045-FFG900-2, Power Supply
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      EVAL-TPG-ZYNQ3 is a Xilinx Zynq®-7000 all programmable SoC evaluation kit optimized for JESD204B provides a data capture platform for many of the Radio Verse families of wideband transceiver evaluation boards. A single 12V power supply provides power for both the Zynq® and the Radio Verse evaluation boards. The data capture platform interfaces to the Radio Verse evaluation boards through a variety of interfacing standards including JESD207 and JESD204B. The JESD204B interface on the Zynq® evaluation system supports up to 12.5Gbps lane rates. A variety of interface options allows the evaluation kit to interface directly to a PC monitor, keyboard and mouse as well to a PC running the transceiver evaluation or prototyping software packages.

                      • Upgraded with -3 speed grade XC7Z045 FFG900 supporting up to 12.5Gbps JESD204B Lane Rates
                      • 1GB (PS) DDR3 component memory
                      • 1GB (PL) SODIM memory
                      • GigE Ethernet, USB host
                      • FMC LPC and HPC expansion ports
                      • 12V adapter powers Zynq® evaluation kit
                      • Provides power for radio verse transceiver evaluation boards via FMC connector

                      Contents

                      ZC706 evaluation board upgraded with XC7Z045 FFG900-SOC, Power supply.

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Silicon Manufacturer

                      Xilinx

                      Silicon Family Name

                      Zynq-7000

                      Core Sub-Architecture

                      Cortex-A9

                      Kit Contents

                      Evaluation Board XC7Z045-FFG900-2, Power Supply

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      XC7Z045-FFG900-2

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.