Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC-C058
Newark Part No.60AK8229
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5,771.150 |
Price for:Each
Minimum: 1
Multiple: 1
$5,771.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC-C058
Newark Part No.60AK8229
Technical Datasheet
Switch TypeSPDT, Non-Reflective
Frequency18GHz
Insertion Loss3dB
Isolation55dB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
HMC-C058 is a general purpose broadband high isolation non-reflective GaAs MESFET SPDT switch housed in a miniature hermetic module with field replaceable SMA connectors. Covering DC to 18GHz, the switch offers high isolation and low insertion loss. Typical application includes fiber optics and broadband telecom, microwave radio and VSAT, military radios, radar and ECM, test instrumentation.
- Non-reflective design, hermetically sealed module, field replaceable SMA connectors
- Insertion loss is 1.6dB (typ, DC - 6GHz, TA = +25°C, with Vdc = +5V and 0/+5V control)
- Isolation is 55dB (typ, DC - 6GHz, TA = +25°C, with Vdc = +5V and 0/+5V control)
- Return loss is 17dB (typ, DC - 6GHz, “on state”, TA = +25°C, with Vdc = +5V and 0/+5V control)
- Return loss RF1, RF2 is 14dB (typ, DC - 6GHz, off state, TA = +25°C)
- Input power for 1dB compression is 27dBm (typ, 0.5 to 18GHz, TA = +25°C)
- Input third order intercept is 46dBm (typ, 0.5 to 18GHz, TA = +25°C)
- Switching characteristics is 3ns (typ, DC - 18GHz, tRISE, tFALL (10/90% RF))
- Switching transients is 12mVpp (typ, DC - 18GHz, TA = +25°C)
- 16 lead LFCSP-EP package, operating temperature range from -55 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Switch Type
SPDT, Non-Reflective
Insertion Loss
3dB
Product Range
-
Frequency
18GHz
Isolation
55dB
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability