New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Attenuators
                      5. Digital RF Attenuators
                      Print Page

                      HMC1019ALP4E

                      Digital Attenuator, 100 MHz to 30 GHz, 15.5 dB/0.5 dB Step, 5 dB Loss, -40 to 85 °C, QFN-EP-24

                      Date/Lot Code

                      ANALOG DEVICES HMC1019ALP4E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC1019ALP4E
                      Newark Part No.50AK1579
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$143.310
                      5+$134.920
                      10+$126.530
                      25+$124.210
                      50+$123.890
                      100+$123.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $143.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC1019ALP4E
                      Newark Part No.50AK1579
                      Technical Datasheet

                      Data Sheet

                      Frequency Max30GHz
                      Frequency Min100MHz
                      Attenuation Step Size0.5dB
                      Attenuation - Typical15.5dB
                      Insertion Loss5dB
                      No. of Bits5bit
                      Supply Voltage Min-5V
                      Supply Voltage Max5V
                      RF Input Power25dBm
                      RF IC Case StyleQFN-EP
                      No. of Pins24Pins
                      Operating Temperature Max85°C
                      Operating Temperature Min-40°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      HMC1019ALP4E is a broadband 5bit GaAs IC digital attenuator in a low cost leadless surface mount package. Attenuation accuracy is excellent at ±0.3 dB typical step error with an IIP3 of +45dBm. The control interface is CMOS/TTL compatible and accepts a three wire serial input. This features a user selectable power up state and a serial output port for cascading other Analog Devices serial controlled components. Typical application includes fiber optics & broadband telecom, microwave radio & VSAT, military radios, radar & ECM, space applications, sensors, test and measurement equipment.

                      • TTL/CMOS compatible, serial control
                      • Unique asynchronous mode control allows immediate attenuation level setting
                      • Insertion loss is 3.5dB (typ, 0.1 to 18.0GHz, TA = +25°C, with Vdd = Vdd1 = +5V, Vss = -5V)
                      • Attenuation range is 15.5dB (typ, 0.1 to 30.0GHz, TA = +25°C, With Vdd = Vdd1 = +5V, Vss = -5V)
                      • Return loss (RF1 & RF2, all atten. states) is 12dB (typ, 0.1 to 30.0GHz, TA = +25°C)
                      • Input power for 0.1dB compression is 22dBm (typ, 0.1 to 0.5GHz, TA = +25°C)
                      • Input third order intercept point is 42dBm (typ, 0.1 to 0.5GHz, TA = +25°C)
                      • Switching characteristics is 60ns (typ, 0.1 to 30.0GHz, tRISE, tFALL (10/90% RF))
                      • Idd1 is 4.5mA (typ, 0.1 to 30.0GHz, TA = +25°C, with Vdd = Vdd1 = +5V, Vss = -5V)
                      • 24 lead QFN-EP package, operating temperature range from -40 to +85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Max

                      30GHz

                      Attenuation Step Size

                      0.5dB

                      Insertion Loss

                      5dB

                      Supply Voltage Min

                      -5V

                      RF Input Power

                      25dBm

                      No. of Pins

                      24Pins

                      Operating Temperature Min

                      -40°C

                      MSL

                      MSL 3 - 168 hours

                      Frequency Min

                      100MHz

                      Attenuation - Typical

                      15.5dB

                      No. of Bits

                      5bit

                      Supply Voltage Max

                      5V

                      RF IC Case Style

                      QFN-EP

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.