New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Switches
                      Print Page

                      HMC1118LP3DE

                      RF Switch, Silicon, SPDT, 9 kHz to 13 GHz, -2.75 V to 3.6 V Supply, -40 to 85 °C, LFCSP-EP-16

                      Date/Lot Code

                      ANALOG DEVICES HMC1118LP3DE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC1118LP3DE
                      Newark Part No.50AK1592
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      22 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$18.520
                      10+$16.130
                      25+$15.300
                      50+$14.640
                      100+$13.970
                      250+$13.380
                      500+$12.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC1118LP3DE
                      Newark Part No.50AK1592
                      Technical Datasheet

                      Data Sheet

                      Frequency Min9kHz
                      Frequency Max13GHz
                      RF IC Case StyleLFCSP-EP
                      No. of Pins16Pins
                      Supply Voltage Min-2.75V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      HMC1118 is a general-purpose, broadband, nonreflective single-pole, double-throw (SPDT) switch. Covering the 9KHz to 13GHz range, the switch offers high isolation and low insertion loss. This switch features <gt/>48dB isolation, 0.68dB insertion loss upto 8GHz, and a 7.5μs settling time of 0.05dB margin of final RFOUT. This switch operates using positive control voltage logic lines of +3.3V and 0V and requires +3.3V and -2.5V supplies. It can cover the same operating frequency range with a single positive supply voltage applied and the negative supply voltage (VSS) tied to ground and still maintaining good power handling performance. It is widely used in applications such as test instrumentation, microwave radios and very small aperture terminals (VSATs), military radios, radars, and electronic counter measures (ECMs), fiber optics and broadband telecommunications etc.

                      • Nonreflective 50 ohm design
                      • High power handling: 35dBm typ through path, 27dBm typ terminated path
                      • 1dB compression (P1dB) is 37dBm typical at (VCTRL = 0V/3.3V dc, VDD = LS = 3.3V dc)
                      • Input third-order intercept (IIP3)is 62dBm typical at (VCTRL = 0V/3.3V dc, VDD = LS = 3.3V dc)
                      • ESD rating: 2KV human body model (HBM)
                      • No low frequency spurious
                      • Supply current is 20µA typical at (VDD = 3.3V)

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Min

                      9kHz

                      RF IC Case Style

                      LFCSP-EP

                      Supply Voltage Min

                      -2.75V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Frequency Max

                      13GHz

                      No. of Pins

                      16Pins

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.