| Quantity | Price |
|---|---|
| 1+ | $85.690 |
| 5+ | $80.040 |
| 10+ | $74.380 |
Product Information
Product Overview
HMC1131 is a gallium arsenide (GaAs), pseudomorphic high electron mobility transfer(pHEMT), monolithic microwave integrated circuit (MMIC), driver amplifier that operates from 24GHz to 35GHz. It provides 22dB of gain at the 24GHz to 27GHz range, 35dBm output IP3, and 24dBm of output power at 1dB gain compression, while requiring 225mA from a 5V supply. It is an ideal driver amplifier for a wide range of applications, including point-to-point radios, from 24GHz to 35GHz. It is widely used in applications such as point-to-point radios, point-to-multipoint radios, VSAT and SATCOM etc.
- High output third-order intercept (IP3) is 35dBm typical at (TA = 25°C, 27GHz to 35GHz)
- High saturated output power (PSAT) is 25dBm typ at (27GHz to 35GHz, TA = 25°C)
- Total supply current is 225mA typical at (TA = 25°C, 27GHz to 35GHz)
- Gain variation over temperature is 0.031dB/°C typ at (27GHz to 35GHz, TA = 25°C)
- Operating temperature is -40°C to +85°C
- Package style is 24-terminal LCC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24GHz
22dB
LCC
-
-40°C
-
MSL 3 - 168 hours
35GHz
-
24Pins
5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate