Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC245AQS16ETR
Newark Part No.62AK1704
Technical Datasheet
125 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.140 |
10+ | $6.530 |
25+ | $6.250 |
50+ | $5.890 |
100+ | $5.590 |
250+ | $5.310 |
500+ | $5.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC245AQS16ETR
Newark Part No.62AK1704
Technical Datasheet
Frequency Min0Hz
Frequency Max3.5GHz
RF IC Case StyleQSOP
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
0Hz
RF IC Case Style
QSOP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
3.5GHz
No. of Pins
16Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability