Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC270AMS8GETR
Newark Part No.54AK6564
Your Part Number
Technical Datasheet
448 In Stock
Need more?
131 Delivery in 1-3 Business Days(US stock)
317 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.78 |
| 10+ | $8.48 |
| 25+ | $8.04 |
| 50+ | $7.73 |
| 100+ | $7.41 |
| 250+ | $7.05 |
| 500+ | $6.79 |
| 1000+ | $6.41 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC270AMS8GETR
Newark Part No.54AK6564
Technical Datasheet
Frequency Min0Hz
Frequency Response RF Min0Hz
Frequency Response RF Min0Hz
Frequency Max8GHz
Frequency Response RF Max8GHz
Frequency Response RF Max8GHz
RF IC Case StyleMSOP-EP
IC Case / PackageMSOP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
HMC270AMS8GE is a broad-band non-reflective GaAs SPDT switches. Covering DC to 8GHz, the switch offers excellent isolation from 70 to 35dB. The negative control voltage of -5volts allows operation down to DC. If positive control is required along with high isolation, see the DC to 3.5GHz HMC284AMS8GE non-reflective SPDT. It is widely used in applications such as CATV, MMDS & wireless LAN, wireless local loop etc.
- Insertion loss is 0.8dB typical at (DC - 2GHz, TA = +25°C, with 0/-5V control)
- Isolation is 53dB typical at (DC - 2GHz, TA = +25°C, with 0/-5V control)
- Return loss is 14dB typical at (DC - 2GHz, TA = +25°C, with 0/-5V control)
- Input power for 1dB compression is 28dBm typical at (0.5GHz to 8GHz, TA = +25°C)
- Input third order intercept is 42dBm typical at (0.5GHz to 8GHz, TA = +25°C, with 0/-5V control)
- Switching characteristics is 15ns typical at (DC - 8GHz, TA = +25°C, with 0/-5V control)
- Operating temperature is -40°C to +85°C
- Package style is MSOP-8
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
Frequency Response RF Min
0Hz
Frequency Response RF Max
8GHz
RF IC Case Style
MSOP-EP
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency Response RF Min
0Hz
Frequency Max
8GHz
Frequency Response RF Max
8GHz
IC Case / Package
MSOP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate