Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC284AMS8GETR
Newark Part No.50AK1618
Technical Datasheet
160 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $4.630 |
10+ | $4.000 |
25+ | $3.790 |
50+ | $3.640 |
100+ | $3.490 |
250+ | $3.370 |
500+ | $3.250 |
1000+ | $3.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC284AMS8GETR
Newark Part No.50AK1618
Technical Datasheet
Frequency Min0Hz
Frequency Max3.5GHz
RF IC Case StyleMSOP-EP
No. of Pins8Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC284AMS8GE is a low cost SPDT switch. The design has been optimized to provide high isolation with minimal insertion loss for medium and low power applications. On-chip circuitry allows positive voltage control operation at very low DC currents with control inputs compatible with CMOS and most TTL logic families. In the “OFF” state, RF1 and RF2 are non-reflective. It is widely used in application such as cellular/PCS base stations, 2.4GHz ISM, 3.5GHz wireless local loop etc.
- Insertion loss is 0.5dB typical at (DC - 2GHz, TA = +25°C)
- Isolation is 45dB typical at (DC - 2GHz, TA = +25°C)
- Non-reflective design
- Input power for 1dB compression is 30dBm typical at (0.5GHz - 1GHz, TA = +25°C)
- Input third order intercept is 50dBm typical at (0.5GHz - 1GHz, TA = +25°C)
- Switching speed is 5ns typical at (TA = +25°C, Vctl = 0/+5Vdc)
- Operating temperature is -40°C to +85°C
- Package style is MSOP8G
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
RF IC Case Style
MSOP-EP
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
3.5GHz
No. of Pins
8Pins
Supply Voltage Max
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate