New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Attenuators
                      5. Digital RF Attenuators
                      Print Page

                      HMC291SE

                      Digital Attenuator, 700 MHz to 4 GHz, 12 dB/4 dB Step, 0.8 dB Loss, 2bit, -40 to 85 °C, SOT-26-6

                      Date/Lot Code

                      ANALOG DEVICES HMC291SE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC291SE
                      Newark Part No.50AK1619
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.450
                      10+$6.460
                      25+$6.110
                      50+$5.880
                      100+$5.630
                      250+$5.360
                      500+$5.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC291SE
                      Newark Part No.50AK1619
                      Technical Datasheet

                      Data Sheet

                      Frequency Max4GHz
                      Frequency Min700MHz
                      Attenuation Step Size4dB
                      Attenuation - Typical12dB
                      Insertion Loss0.8dB
                      No. of Bits2bit
                      Supply Voltage Min2.8V
                      Supply Voltage Max5.5V
                      RF Input Power28dBm
                      RF IC Case StyleSOT-26
                      No. of Pins6Pins
                      Operating Temperature Max85°C
                      Operating Temperature Min-40°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      HMC291SE is a general purpose broadband 2bit positive control silicon IC digital attenuator. Two bit control voltage inputs, toggled between 0V and +3V or +5V, are used to select each attenuation state at less than 25µA each. A single VDD supply voltage of +3V to +5V applied through an external 4.7Kohm resistor is required. Typical application includes cellular, PCS, ISM, MMDS, WLL handset & base station.

                      • Insertion loss is 0.5dB (typ, 0.7 to 1.4GHz, TA = +25°C, VDD = +3V to +5V)
                      • Attenuation range is 12dB (typ, 0.7 to 4.0GHz, TA = +25°C, VDD = +3V to +5V)
                      • Return loss (RF1 & RF2, all atten. states) is 25dB (typ, 0.7 to 1.4GHz, TA = +25°C)
                      • Input power for 0.1dB compression (input P0.1dB) is 28dBm (typ, 0.7 to 4.0GHz)
                      • Input third order intercept point (two-tone input power = 15dBm each tone) is 57dBm (typ)
                      • Switching characteristics is 250ns (typ, 0.7 to 4.0GHz, tRISE, tFALL (10/90% RF)
                      • Single positive control per bit, 0/+3V or +5V
                      • 4dB LSB steps to 12dB
                      • 26 lead SOT package, operating temperature range from -40°C to +85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Max

                      4GHz

                      Attenuation Step Size

                      4dB

                      Insertion Loss

                      0.8dB

                      Supply Voltage Min

                      2.8V

                      RF Input Power

                      28dBm

                      No. of Pins

                      6Pins

                      Operating Temperature Min

                      -40°C

                      MSL

                      MSL 1 - Unlimited

                      Frequency Min

                      700MHz

                      Attenuation - Typical

                      12dB

                      No. of Bits

                      2bit

                      Supply Voltage Max

                      5.5V

                      RF IC Case Style

                      SOT-26

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.