New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Attenuators
                                                                                                  Print Page

                                                                                                  HMC306AMS10E

                                                                                                  DIGITAL ATTENUATOR, 3.8GHZ, MSOP

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES HMC306AMS10E
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC306AMS10E
                                                                                                  Newark Part No.50AK1621
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  88 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$10.310
                                                                                                  10+$8.960
                                                                                                  25+$8.480
                                                                                                  50+$8.160
                                                                                                  100+$7.840
                                                                                                  250+$7.430
                                                                                                  500+$7.160
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.31
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC306AMS10E
                                                                                                  Newark Part No.50AK1621
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Primary FunctionZigBee Transceiver
                                                                                                  Frequency Max3.8GHz
                                                                                                  RF Primary FunctionZigbee Transceiver
                                                                                                  Frequency Min700MHz
                                                                                                  Frequency Response RF Min700MHz
                                                                                                  Frequency Response RF Min700MHz
                                                                                                  Frequency Response RF Max3.8GHz
                                                                                                  Attenuation Step Size0.5dB
                                                                                                  Frequency Response RF Max3.8GHz
                                                                                                  Insertion Loss2.3dB
                                                                                                  No. of Bits5bit
                                                                                                  Control Step Size0.5dB
                                                                                                  Control Step Size0.5dB
                                                                                                  Supply Voltage Min3V
                                                                                                  RF Input Power28dBm
                                                                                                  Supply Voltage Max5V
                                                                                                  RF IC Case StyleMSOP
                                                                                                  Input Power Max28dBm
                                                                                                  Control Bits5bit
                                                                                                  Attenuation - Typical15.5dB
                                                                                                  IC Case / PackageMSOP
                                                                                                  No. of Pins10Pins
                                                                                                  Operating Temperature Max85°C
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  HMC306AMS10E is a general purpose broadband 5bit positive control GaAs IC digital attenuator. Covering 0.7GHz to 3.8GHz, the insertion loss is typically less than 1.5dB to 2.3dB. This attenuator’ bit values are 0.5 (LSB), 1, 2, 4 and 8dB for a total attenuation of 15.5dB. Attenuation accuracy is excellent at ± 0.2dB typical with an IIP3 of upto +52dBm. Five bit control voltage inputs, toggled between 0 and +3V to +5V, are used to select each attenuation state. It is widely used in applications such as cellular; UMTS/3G infrastructure, ISM, MMDS, WLAN, WiMAX, microwave radio & VSAT, test equipment and sensors etc.

                                                                                                  • Single positive control per bit
                                                                                                  • Attenuation range is 15.5dB typical at (TA = +25°C, Vdd= +3V to +5V & VCTL= 0/Vdd)
                                                                                                  • Return loss is 21dB typical at (TA = +25°C, Vdd= +3V to +5V & VCTL= 0/Vdd)
                                                                                                  • Input power for 0.1dB compression is 28dBm typical at (TA = +25°C, Vdd= +3V to +5V & VCTL= 0/Vdd)
                                                                                                  • Operating temperature range is -40°C to +85°C
                                                                                                  • Package style is MSOP10

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  ZigBee Transceiver

                                                                                                  RF Primary Function

                                                                                                  Zigbee Transceiver

                                                                                                  Frequency Response RF Min

                                                                                                  700MHz

                                                                                                  Frequency Response RF Max

                                                                                                  3.8GHz

                                                                                                  Frequency Response RF Max

                                                                                                  3.8GHz

                                                                                                  No. of Bits

                                                                                                  5bit

                                                                                                  Control Step Size

                                                                                                  0.5dB

                                                                                                  RF Input Power

                                                                                                  28dBm

                                                                                                  RF IC Case Style

                                                                                                  MSOP

                                                                                                  Control Bits

                                                                                                  5bit

                                                                                                  IC Case / Package

                                                                                                  MSOP

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Frequency Max

                                                                                                  3.8GHz

                                                                                                  Frequency Min

                                                                                                  700MHz

                                                                                                  Frequency Response RF Min

                                                                                                  700MHz

                                                                                                  Attenuation Step Size

                                                                                                  0.5dB

                                                                                                  Insertion Loss

                                                                                                  2.3dB

                                                                                                  Control Step Size

                                                                                                  0.5dB

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Supply Voltage Max

                                                                                                  5V

                                                                                                  Input Power Max

                                                                                                  28dBm

                                                                                                  Attenuation - Typical

                                                                                                  15.5dB

                                                                                                  No. of Pins

                                                                                                  10Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.