Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.910 |
| 10+ | $9.620 |
| 25+ | $8.490 |
| 50+ | $7.860 |
| 100+ | $7.220 |
| 250+ | $6.990 |
Price for:Each
Minimum: 1
Multiple: 1
$13.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC311SC70E
Newark Part No.50AK1624
Technical Datasheet
Frequency Min0Hz
Frequency Max8GHz
Gain15dB
Noise Figure Typ5dB
RF IC Case StyleSC-70
No. of Pins6Pins
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC311SC70E is a GaAs InGaP Heterojunction Bipolar Transistor (HBT) gain block MMIC SMT DC to 8GHz amplifier. The Darlington topology results in reduced sensitivity to normal process variations, and yields excellent gain stability over temperature while requiring a minimal number of external bias components. Typical application includes cellular / PCS / 3G, WiBro / WiMAX / 4G, fixed wireless & WLAN, CATV & cable modem, microwave radio and test equipment.
- Gain is 15.0dB (typ, DC - 1.0GHz, Vs= 5V, Rbias= 22Ohm, TA = +25°C)
- Gain variation over temperature is 0.004dB/ °C (typ, DC - 1.0GHz, Vs= 5V, Rbias= 22Ohm, TA = +25°C)
- Return loss input / output is 15dB (typ, DC - 8.0GHz, Vs= 5V, Rbias= 22Ohm, TA = +25°C)
- Reverse isolation is 18dB (typ, DC - 8.0GHz, Vs= 5V, Rbias= 22Ohm, TA = +25°C)
- Output power for 1dB compression (P1dB) is 15.5dBm (typ, DC - 2.0GHz, TA = +25°C)
- Output third order intercept (IP3) is 30dBm (typ, DC - 2.0GHz, Vs= 5V, Rbias= 22Ohm, TA = +25°C)
- Noise figure is 5dB (typ, DC - 8.0GHz, Vs= 5V, Rbias= 22Ohm, TA = +25°C)
- Supply current (Icq) is 55mA (typ, Vs= 5V, Rbias= 22Ohm, TA = +25°C)
- SC70 package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
Gain
15dB
RF IC Case Style
SC-70
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
8GHz
Noise Figure Typ
5dB
No. of Pins
6Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability