| Quantity | Price |
|---|---|
| 1+ | $60.550 |
| 5+ | $60.210 |
| 10+ | $59.870 |
Product Information
Product Overview
HMC329ALC3B is a general-purpose, double balanced mixer IC. This mixer is fabricated in a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC) process and requires no external components or matching circuitry. It provides excellent local oscillator (LO) to radio frequency (RF) and LO to intermediate frequency (IF) suppression due to optimized balun preliminary structures. The mixer operates with LO amplitude above 9dBm. Application includes microwave and very small aperture terminal (VSAT) radios, test equipment, military electronic warfare (EW), electronic countermeasure (ECM), command, control, communications, and intelligence (C3I).
- Typical conversion loss is 11dB (TA=25°C, IF=1000MHz, LO=13dBm, downconverter)
- RF pin range from 24 to 32GHz (TA=25°C, IF=1000MHz, LO=13dBm)
- LO pin range from 24 to 32GHz (TA=25°C, IF=1000MHz, LO=13dBm)
- LO amplitude range from 9 to 15dBm (TA=25°C, IF=1000MHz, LO=13dBm)
- Typical single sideband noise figure is 12dB (TA=25°C, IF=1000MHz, LO=13dBm)
- Typical input 1dB compression point is 12dBm (TA=25°C, IF=1000MHz, LO=13dBm)
- Typical conversion loss is 10.5dB (TA=25°C, IF=1000MHz, LO=13dBm, upconverter)
- Typical LO to IF is 35.5dB (TA=25°C, IF=1000MHz, LO=13dBm)
- 12-terminal LCC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24GHz
-
LCC-EP
-40°C
-
No SVHC (21-Jan-2025)
32GHz
-
12Pins
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate